
2906952 | |
|---|---|
DigiKey Part Number | 2906952-ND |
Manufacturer | |
Manufacturer Product Number | 2906952 |
Description | ASSEMBLED SHIELDED ROUND CABLE F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket (2) to Socket (2) 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2906952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket (2) to Socket (2) | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,98000 € | 157,98 € |
| Unit Price without VAT: | 157,98000 € |
|---|---|
| Unit Price with VAT: | 187,99620 € |

