
2906944 | |
|---|---|
DigiKey Part Number | 277-2906944-ND |
Manufacturer | |
Manufacturer Product Number | 2906944 |
Description | OUTPUT MODULE 16 RELAY 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2906944 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | C, C-300 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -15°C ~ 50°C | |
Ingress Protection | - | |
Approval Agency | EAC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,05000 € | 695,05 € |
| Unit Price without VAT: | 695,05000 € |
|---|---|
| Unit Price with VAT: | 827,10950 € |

