
2906888 | |
|---|---|
DigiKey Part Number | 277-2906888-ND |
Manufacturer | |
Manufacturer Product Number | 2906888 |
Description | CAB-MSTB32/2XMC9/22/ 4 0M/C3/S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 18, 32 Line 13.12' (4.00m) 157" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 18, 32 | |
Cable Length - Unexposed | 13.12' (4.00m) 157" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,55000 € | 468,55 € |
| Unit Price without VAT: | 468,55000 € |
|---|---|
| Unit Price with VAT: | 557,57450 € |

