
2906887 | |
|---|---|
DigiKey Part Number | 277-2906887-ND |
Manufacturer | |
Manufacturer Product Number | 2906887 |
Description | CAB-MSTB32/2XMC9/22/ 3 0M/C3/S |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 18, 32 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 18, 32 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,96000 € | 427,96 € |
| Unit Price without VAT: | 427,96000 € |
|---|---|
| Unit Price with VAT: | 509,27240 € |

