
2906872 | |
|---|---|
DigiKey Part Number | 2906872-ND |
Manufacturer | |
Manufacturer Product Number | 2906872 |
Description | ELECTRONIC HOUSING GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug 0.492" W (12.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2906872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 12.5mm Wide Housing | |
Size / Dimension | 0.492" W (12.50mm) | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,46500 € | 14,65 € |
| Unit Price without VAT: | 1,46500 € |
|---|---|
| Unit Price with VAT: | 1,74335 € |

