2906861 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 5
Unit Price: 26,56000 €
Datasheet
Surge Protection Device (SPD) 130VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906861

DigiKey Part Number
2906861-ND
Manufacturer
Manufacturer Product Number
2906861
Description
SPD 130VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 130VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906861 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
130VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Voltage - Protection Level (VP) (2416)
800 V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
DIN Rail
Form
Module Only
Approval Agency
cCSAus, CSA, CSAus, UL
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2906844Phoenix Contact5277-17739-ND26,56000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes