
2906859 | |
|---|---|
DigiKey Part Number | 277-2906859-ND |
Manufacturer | |
Manufacturer Product Number | 2906859 |
Description | TTC-6-MOV-D-24DC-PT-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2906859 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 21VAC, 30VDC | |
Current - Discharge (Nom) (8/20µS) | 2 kA | |
Voltage - Protection Level (VP) (2416) | 160 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, CSAus, DNV GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,10000 € | 24,10 € |
| Unit Price without VAT: | 24,10000 € |
|---|---|
| Unit Price with VAT: | 28,67900 € |

