Surge Protection Device (SPD) 42VAC, 60VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906855

DigiKey Part Number
277-2906855-ND
Manufacturer
Manufacturer Product Number
2906855
Description
TTC-6-MOV-C-48DC-PT-I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 42VAC, 60VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906855 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
42VAC, 60VDC
Current - Discharge (Nom) (8/20µS)
2 kA
Voltage - Protection Level (VP) (2416)
220 V
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
CE, CSA, CSAus, DNV GL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,10000 €24,10 €
Manufacturers Standard Package
Unit Price without VAT:24,10000 €
Unit Price with VAT:28,67900 €