2906852 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 10
Unit Price: 20,65000 €
Datasheet
Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906852

DigiKey Part Number
277-2906852-ND
Manufacturer
Manufacturer Product Number
2906852
Description
TTC-6-TVSD-D-48DC-PT-I
Customer Reference
Detailed Description
Surge Protection Device (SPD) 37VAC, 53VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906852 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
37VAC, 53VDC
Current - Discharge (Nom) (8/20µS)
90 A
Voltage - Protection Level (VP) (2416)
80 V
Operating Temperature
-40°C ~ 85°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
CE, CSA, CSAus, DNV GL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes