
2906828 | |
|---|---|
DigiKey Part Number | 277-2906828-ND |
Manufacturer | |
Manufacturer Product Number | 2906828 |
Description | TTC-6P-3-HF-F-M-EX-24DC-UT-I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VDC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2906828 Models |
Category | Voltage - Continuous Operating (Max) (MCOV) 30VDC |
Manufacturer Phoenix Contact | Current - Discharge (Nom) (8/20µS) 5 kA |
Series | Current - Discharge (Max) (8/20µS) 10 kA |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 1.2 kV |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Surge Protection Module | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency ATEX, CE, CSA, CSAus, cUL, DNV GL, EX, IECEx, UKCA, UL |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,41000 € | 204,41 € |
| Unit Price without VAT: | 204,41000 € |
|---|---|
| Unit Price with VAT: | 243,24790 € |

