Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906815

DigiKey Part Number
277-2906815-ND
Manufacturer
Manufacturer Product Number
2906815
Description
TTC-6P-1X2-24DC-PT-I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906815 Models
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
750 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Surge Protection Module
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
CE, CSA, CSAus, DNV GL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,35000 €153,35 €
Manufacturers Standard Package
Unit Price without VAT:153,35000 €
Unit Price with VAT:182,48650 €