Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906800

DigiKey Part Number
277-2906800-ND
Manufacturer
Manufacturer Product Number
2906800
Description
TTC-6-2-24DC-UT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 21VAC, 30VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
21VAC, 30VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
700 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Surge Protection Module
Mounting Type
DIN Rail
Form
Base + Module
Approval Agency
CE, CSA, CSAus, DNV GL, UL
Number of Poles
1
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1117,27000 €117,27 €
Manufacturers Standard Package
Unit Price without VAT:117,27000 €
Unit Price with VAT:139,55130 €