Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906744

DigiKey Part Number
277-2906744-ND
Manufacturer
Manufacturer Product Number
2906744
Description
TTC-6P-3-HF-M-12DC-UT-I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 10VAC, 15VDC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2906744 Models
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
10VAC, 15VDC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
5 kA
Series
Current - Discharge (Max) (8/20µS)
10 kA
Packaging
Bulk
Voltage - Protection Level (VP) (2416)
260 V
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Surge Protection Module
Features
Remote Signaling Contacts, Visual Life Indicator
Form
Base + Module
Mounting Type
DIN Rail
Number of Poles
1
Approval Agency
ATEX, CE, CSA, CSAus, DNV GL, EX, IECEx, UKCA, UL
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1185,97000 €185,97 €
Manufacturers Standard Package
Unit Price without VAT:185,97000 €
Unit Price with VAT:221,30430 €