Interface Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906600

DigiKey Part Number
277-2906600-ND
Manufacturer
Manufacturer Product Number
2906600
Description
INTERFACE MODULE 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2906600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 75°C
Type
Interface Module
Ingress Protection
IP20
For Use With/Related Products
VIP Series
Approval Agency
ATEX, CSA, FM, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,56000 €24,56 €
Manufacturers Standard Package
Unit Price without VAT:24,56000 €
Unit Price with VAT:29,22640 €