
2906375 | |
|---|---|
DigiKey Part Number | 2906375-ND |
Manufacturer | |
Manufacturer Product Number | 2906375 |
Description | ADAPT ALLEN-BRADLEY PLC 5 SERIES |
Customer Reference | |
Detailed Description | Adapter Allen-Bradley® PLC 5 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Adapter | |
For Use With/Related Products | Allen-Bradley® PLC 5 Series | |
Specifications | 21 Position, Swing Arm to 25 Position, D-Sub |

