Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906367

DigiKey Part Number
277-2906367-ND
Manufacturer
Manufacturer Product Number
2906367
Description
TRIO-UPS-2G/3AC/24DC/20
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 24V
Datasheet
 Datasheet
EDA/CAD Models
2906367 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
-
Voltage - Input
160V/575V, 360V/450V
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
480W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CB, cUL, cULus, EAC, UL
Size / Dimension
6.299" L x 3.465" W (160.00mm x 88.00mm)
Height
5.118" (130.00mm)
Shelf Life
98 Months
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1547,82000 €547,82 €
Manufacturers Standard Package
Unit Price without VAT:547,82000 €
Unit Price with VAT:651,90580 €