
2906281 | |
|---|---|
DigiKey Part Number | 2906281-ND |
Manufacturer | |
Manufacturer Product Number | 2906281 |
Description | VARISTOR MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit DIN Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2906281 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum DC Volts | 60 V | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | DIN Rail | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 139,71833 € | 1.676,62 € |
| Unit Price without VAT: | 139,71833 € |
|---|---|
| Unit Price with VAT: | 166,26481 € |

