
2906279 | |
|---|---|
DigiKey Part Number | 2906279-ND |
Manufacturer | |
Manufacturer Product Number | 2906279 |
Description | VARISTOR MODULE |
Customer Reference | |
Detailed Description | Varistor 1 Circuit DIN Rail Module |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Phoenix Contact | Operating Temperature -40°C ~ 80°C (TA) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Package / Case Module |

