4000 A Current Sense Transformer 16Hz ~ 1kHz DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906233

DigiKey Part Number
2906233-ND
Manufacturer
Manufacturer Product Number
2906233
Description
CURR SENSE XFMR 4000A DIN RAIL
Customer Reference
Detailed Description
4000 A Current Sense Transformer 16Hz ~ 1kHz DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency Range
16Hz ~ 1kHz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
4000 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
DIN Rail
Size / Dimension
4.744" L x 0.244" W (120.50mm x 6.20mm)
Height - Seated (Max)
4.350" (110.50mm)
Termination Style
Terminal Block
Weight
0.970 lb (440.00 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1356,63000 €356,63 €
Manufacturers Standard Package
Unit Price without VAT:356,63000 €
Unit Price with VAT:424,38970 €