
2906219 | |
|---|---|
DigiKey Part Number | 277-2906219-ND |
Manufacturer | |
Manufacturer Product Number | 2906219 |
Description | CABLE ASSY DB37 SHLD GRAY 20M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 65.62' (20.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2906219 Models |
Category | Type DB37 |
Manufacturer Phoenix Contact | Number of Positions 37 |
Packaging Bulk | Length 65.62' (20.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,68000 € | 390,68 € |
| Unit Price without VAT: | 390,68000 € |
|---|---|
| Unit Price with VAT: | 464,90920 € |

