2906193 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: 1.075,00000 €
Datasheet
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2906193

DigiKey Part Number
2906193-ND
Manufacturer
Manufacturer Product Number
2906193
Description
INTERFACE MOD DSUB MALE 37POS
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2906193 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Cable Retainer
Jackscrew Socket
Manufacturer
Phoenix Contact
Positions / Poles
37
Series
Features
Fuses, LED
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Obsolete
Length
9.606" (243.99mm)
Process Side Connection
Terminal Blocks - Screw Connection
Width
5.602" (142.29mm)
Control Side Connection
D-Sub, Male
Wire Gauge
12-24 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2906194Phoenix Contact12906194-ND1.075,00000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes