
2906180 | |
|---|---|
DigiKey Part Number | 2906180-ND |
Manufacturer | |
Manufacturer Product Number | 2906180 |
Description | VARIOFACE MODULE INTENDED FOR US |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male (2) 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | Fuses, Knife Disconnect, LED | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 500 mA | |
Operating Temperature | -40°C ~ 60°C | |
Length | 7.244" (184.00mm) | |
Width | 5.602" (142.29mm) | |
Wire Gauge | 12-24 AWG |

