
2906131 | |
|---|---|
DigiKey Part Number | 2906131-ND |
Manufacturer | |
Manufacturer Product Number | 2906131 |
Description | SIDE ELEMENT W/OUT MARKER GROOVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Panel, Side 1.772" L x 0.236" W x 0.748" H (45.00mm x 6.00mm x 19.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Features | - | |
For Use With/Related Products | UM Series | |
Size / Dimension | 1.772" L x 0.236" W x 0.748" H (45.00mm x 6.00mm x 19.00mm) | |
Color | Green | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,72400 € | 27,24 € |
| Unit Price without VAT: | 2,72400 € |
|---|---|
| Unit Price with VAT: | 3,24156 € |

