
2906061 | |
|---|---|
DigiKey Part Number | 2906061-ND |
Manufacturer | |
Manufacturer Product Number | 2906061 |
Description | MOTOR STARTER REV 0.6A 42-550V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2906061 Models |
Category | Number of Motors 1 |
Manufacturer Phoenix Contact | Voltage - Load 42 ~ 550V |
Series | Current - Output 0.6A |
Packaging Bulk | Wattage - Load 300 W |
Part Status Active | Voltage - Supply 24VDC |
Type Module | Mounting Type DIN Rail |
Motor Type AC Motor | Operating Temperature 5°C ~ 70°C |
Control / Drive Type Motor Starter, Reversible | Weight 0.882 lb (400.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,83000 € | 175,83 € |
| Unit Price without VAT: | 175,83000 € |
|---|---|
| Unit Price with VAT: | 209,23770 € |










