
2905989 | |
|---|---|
DigiKey Part Number | 277-2905989-ND |
Manufacturer | |
Manufacturer Product Number | 2905989 |
Description | FLT-SEC-P-T1-440/35-P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 440VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2905989 Models |
Category | Current - Discharge (Nom) (8/20µS) 35 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 50 kA |
Series | Current - Short Circuit Rating (SCCR) 50 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.8 kV |
Part Status Active | Voltage - Protection Level (VP) (2416) 2.5 kV |
Type Type 1 | Operating Temperature -40°C ~ 80°C |
Form Module Only | Features Remote Signaling Contacts, Visual Life Indicator |
Number of Poles 1 | Mounting Type Base Mount |
Voltage - Continuous Operating (Max) (MCOV) 440VAC | Approval Agency CCA, cUR, IECEE CB Scheme, KEMA-KEUR, UL, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,78000 € | 438,78 € |
| Unit Price without VAT: | 438,78000 € |
|---|---|
| Unit Price with VAT: | 522,14820 € |

