Circuit Breaker 70A AC 24 V DC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 70A AC 24 V DC DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2905744

DigiKey Part Number
277-12019-ND
Manufacturer
Manufacturer Product Number
2905744
Description
CIRCUIT BREAKER 70A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 70A AC 24 V DC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2905744 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
70A
Voltage Rating - DC
24 V
Actuator Type
-
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Factory Stock: 676
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1300,23000 €300,23 €
Manufacturers Standard Package
Unit Price without VAT:300,23000 €
Unit Price with VAT:357,27370 €