
2905674 | |
|---|---|
DigiKey Part Number | 2905674-ND |
Manufacturer | |
Manufacturer Product Number | 2905674 |
Description | EX I SOLENOID DRIVER FOR CONTROL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solenoid 19.2 ~ 30VDC Supply 37.4mA 23.98V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2905674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Solenoid | |
Control / Drive Type | Solenoid | |
Number of Motors | 1 | |
Voltage - Load | 23.98V | |
Current - Output | 37.4mA | |
Wattage - Load | 224 mW | |
Voltage - Supply | 19.2 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | EX-I Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,32000 € | 287,32 € |
| Unit Price without VAT: | 287,32000 € |
|---|---|
| Unit Price with VAT: | 341,91080 € |

