
2905579 | |
|---|---|
DigiKey Part Number | 2905579-ND |
Manufacturer | |
Manufacturer Product Number | 2905579 |
Description | GDT 1.25KV 100KA 2 POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1.25 kV 100000A (100kA) 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2905579 Models |
Category | Impulse Discharge Current (8/20µs) 100000A (100kA) |
Manufacturer Phoenix Contact | Number of Poles 2 |
Packaging Bulk | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 1.25 kV | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,54000 € | 354,54 € |
| Unit Price without VAT: | 354,54000 € |
|---|---|
| Unit Price with VAT: | 421,90260 € |

