
2905465 | |
|---|---|
DigiKey Part Number | 2905465-ND |
Manufacturer | |
Manufacturer Product Number | 2905465 |
Description | SPD TYPE 1/TYPE 2 350VAC MCOV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 350VAC MCOV 1 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2905465 Models |
Category | Current - Discharge (Nom) (8/20µS) 25 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 100 kA |
Series | Current - Short Circuit Rating (SCCR) 25 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.2 kV |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.5 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 80°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CB, cUR, cURus, EAC, UR |
Voltage - Continuous Operating (Max) (MCOV) 350VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,34000 € | 442,34 € |
| Unit Price without VAT: | 442,34000 € |
|---|---|
| Unit Price with VAT: | 526,38460 € |

