Surge Protection Device (SPD) 350VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905415

DigiKey Part Number
2905415-ND
Manufacturer
Manufacturer Product Number
2905415
Description
SPD TYPE 1/TYPE 2 350VAC MCOV
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 350VAC MCOV 1 Pole
Datasheet
 Datasheet
EDA/CAD Models
2905415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 1, Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
350VAC
Current - Discharge (Nom) (8/20µS)
25 kA
Current - Discharge (Max) (8/20µS)
50 kA
Current - Short Circuit Rating (SCCR)
50 kA
Voltage - Protection Rating (VPR)
1.5 kV
Voltage - Protection Level (VP) (2416)
2.5 kV
Operating Temperature
-40°C ~ 80°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CB, cUR, cURus, EAC, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1554,28000 €554,28 €
Manufacturers Standard Package
Unit Price without VAT:554,28000 €
Unit Price with VAT:659,59320 €