Image for 2905320 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905320

DigiKey Part Number
2905320-ND
Manufacturer
Manufacturer Product Number
2905320
Description
INTERFACE MOD HDR 10POS 14-26AWG
Customer Reference
Detailed Description
10 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
10
Manufacturer
Phoenix Contact
Voltage - Rated
60VAC/DC
Series
Current Rating (Per Contact)
1 A
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Obsolete
Length
1.449" (36.80mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.839" (72.11mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable