Passive Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905279

DigiKey Part Number
2905279-ND
Manufacturer
Manufacturer Product Number
2905279
Description
SINGLE-CHANNEL 2-WAY ISOLATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Passive Isolator Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2905279 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Current, Voltage)
0 ~ 20mA
Manufacturer
Phoenix Contact
Output Type
Current
Series
Output Range
0 ~ 20mA
Packaging
Bulk
Voltage - Supply
Loop Powered
Part Status
Active
Mounting Type
DIN Rail
Type
Passive Isolator
Termination Style
Spring Terminal
Input Type
Current
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1263,38000 €263,38 €
Manufacturers Standard Package
Unit Price without VAT:263,38000 €
Unit Price with VAT:313,42220 €