


2905276 | |
|---|---|
DigiKey Part Number | 2905276-ND |
Manufacturer | |
Manufacturer Product Number | 2905276 |
Description | FUSE BRD MNT 250VAC/VDC 10PCS |
Customer Reference | |
Detailed Description | 500 mA 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Obsolete | Response Time Fast Blow |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |

