
2905263 | |
|---|---|
DigiKey Part Number | 277-14888-ND |
Manufacturer | |
Manufacturer Product Number | 2905263 |
Description | CABLE ASSEMBLY INTERFACE 0.984' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly 0.984' (300.00mm) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 5, 3 |
Part Status Active | Length 0.984' (300.00mm) |
Process Side Connection Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 € | 18,31 € |
| Unit Price without VAT: | 18,31000 € |
|---|---|
| Unit Price with VAT: | 21,78890 € |

