
2905233 | |
|---|---|
DigiKey Part Number | 277-16290-ND |
Manufacturer | |
Manufacturer Product Number | 2905233 |
Description | TVS DEVICE MIXED MODULE |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit DIN Rail Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module |


