
2905218 | |
|---|---|
DigiKey Part Number | 2905218-ND |
Manufacturer | |
Manufacturer Product Number | 2905218 |
Description | LINE FILTER 150VAC 10A DIN RAIL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 150V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 150V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, cURus | |
Operating Temperature | -25°C ~ 60°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 1mH |

