
2905205 | |
|---|---|
DigiKey Part Number | 2905205-ND |
Manufacturer | |
Manufacturer Product Number | 2905205 |
Description | LINE FILTER 150VAC 5A DIN RAIL |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 150V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Frequency - Operating 50/60Hz |
Manufacturer Phoenix Contact | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, cURus |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Filter Type Single Phase | Mounting Type DIN Rail |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 150V | Inductance 1mH |
Current 5 A |

