
2905198 | |
|---|---|
DigiKey Part Number | 2905198-ND |
Manufacturer | |
Manufacturer Product Number | 2905198 |
Description | FLKM-PA-D25/HW/AID16/C300 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC C300 To D-Sub, Male Pins, 25 Pos, 2 Rows |
Datasheet | Datasheet |
EDA/CAD Models | 2905198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC C300 | |
Convert To (Adapter End) | D-Sub, Male Pins, 25 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | 12-30 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,74000 € | 186,74 € |
| Unit Price without VAT: | 186,74000 € |
|---|---|
| Unit Price with VAT: | 222,22060 € |

