
2905150 | |
|---|---|
DigiKey Part Number | 277-2905150-ND |
Manufacturer | |
Manufacturer Product Number | 2905150 |
Description | ELR H3-I-PT/500AC-9-IFS |
Customer Reference | |
Detailed Description | Motor Starter 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 42 ~ 550V | |
Current - Output | 9A | |
Wattage - Load | 4500 W | |
Voltage - Supply | 19.2 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -5°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |


