2905136 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 103,62000 €
Datasheet
Programmable Logic Controller (PLC) Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905136

DigiKey Part Number
277-12081-ND
Manufacturer
Manufacturer Product Number
2905136
Description
CONTROL LOGIC 8 IN 8 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2905136 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Inputs and Type
8 - Digital (6), Analog/Digital (2)
Number of Outputs and Type
8 - Relay
Expandable
3 Modules Max
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
USB
Memory Size
-
Mounting Type
Chassis Mount
Features
-
Operating Temperature
-20°C ~ 45°C
Ingress Protection
IP20
Software
LOGIC+
Approval Agency
-
Weight
0.309 lb (140.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes