Programmable Logic Controller (PLC) Chassis Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905082

DigiKey Part Number
277-14882-ND
Manufacturer
Manufacturer Product Number
2905082
Description
CONTROL LOGIC 8 IN 8 OUT 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2905082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Display Type
No Display
Series
Communications
USB
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Operating Temperature
-20°C ~ 45°C
Number of Inputs and Type
8 - Digital (6), Analog/Digital (2)
Ingress Protection
IP20
Number of Outputs and Type
8 - Relay
Software
LOGIC+
Expandable
3 Modules Max
Weight
0.287 lb (130.18 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.