
2905008 | |
|---|---|
DigiKey Part Number | 277-12007-ND |
Manufacturer | |
Manufacturer Product Number | 2905008 |
Description | DC/DC DIN RAIL SUPPLY 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 48V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2905008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 30V | |
DC Voltage - Input (Max) | 60V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | - | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 75°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.89" W x 5.12" H (125.0mm x 48.0mm x 130.0mm) | |
Approval Agency | cUL, cULus, EAC, UL | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,52000 € | 422,52 € |
| Unit Price without VAT: | 422,52000 € |
|---|---|
| Unit Price with VAT: | 502,79880 € |

