Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2904956

DigiKey Part Number
2904956-ND
Manufacturer
Manufacturer Product Number
2904956
Description
PSR-MS50-1NO-1DO-24DC-SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2904956 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
42 mA
Coil Power
1W
Coil Resistance
571.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,27000 €121,27 €
Manufacturers Standard Package
Unit Price without VAT:121,27000 €
Unit Price with VAT:144,31130 €