



2904953 | |
|---|---|
DigiKey Part Number | 2904953-ND |
Manufacturer | |
Manufacturer Product Number | 2904953 |
Description | PSR-MS35-1NO-24DC-SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2904953 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 42 mA | |
Coil Power | 1W | |
Coil Resistance | 571.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,85000 € | 109,85 € |
| Unit Price without VAT: | 109,85000 € |
|---|---|
| Unit Price with VAT: | 130,72150 € |

