Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2904952

DigiKey Part Number
277-16825-ND
Manufacturer
Manufacturer Product Number
2904952
Description
PSR-MS30-1NO-24DC-SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2904952 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
250 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1109,85000 €109,85 €
Manufacturers Standard Package
Unit Price without VAT:109,85000 €
Unit Price with VAT:130,72150 €