
2904921 | |
|---|---|
DigiKey Part Number | 277-14877-ND |
Manufacturer | |
Manufacturer Product Number | 2904921 |
Description | CURRENT SENSOR XFMR 100A-4000A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A ~ 4000A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | 2904921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 10Hz ~ 5kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | 20°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,69000 € | 364,69 € |
| Unit Price without VAT: | 364,69000 € |
|---|---|
| Unit Price with VAT: | 433,98110 € |


