
2904912 | |
|---|---|
DigiKey Part Number | 2904912-ND |
Manufacturer | |
Manufacturer Product Number | 2904912 |
Description | TRANSDUCER MEASURING |
Customer Reference | |
Detailed Description | Temperature Monitoring 24 ~ 230VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Temperature Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | -200°C ~ 850°C | |
Delay Time | - | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 2A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 65°C |

