Current Sensor 1 Channel Transformer w/Conditioning Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904890

DigiKey Part Number
2904890-ND
Manufacturer
Manufacturer Product Number
2904890
Description
PACT RCP-D95
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
2904890 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
40Hz ~ 20kHz
Linearity
±0.1%
Accuracy
±0.2%
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 80°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1189,61000 €189,61 €
Manufacturers Standard Package
Unit Price without VAT:189,61000 €
Unit Price with VAT:225,63590 €