
2904889 | |
|---|---|
DigiKey Part Number | 2904889-ND |
Manufacturer | |
Manufacturer Product Number | 2904889 |
Description | FLKM 10-PA-ROC800 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter PLC ROC800 To Rectangular Connector, Male Pins, 10 pos |
Datasheet | Datasheet |
EDA/CAD Models | 2904889 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC ROC800 | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 10 pos | |
Mounting Type | - | |
Wire Gauge | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,39000 € | 41,39 € |
| Unit Price without VAT: | 41,39000 € |
|---|---|
| Unit Price with VAT: | 49,25410 € |

