Image for 2904788 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2904788

DigiKey Part Number
2904788-ND
Manufacturer
Manufacturer Product Number
2904788
Description
COAX CBL RP-SMA TO N-TYPE 29.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 29.92" (760.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
Phoenix Contact
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
29.92" (760.00mm)
Style
RP-SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
RP-SMA Plug
Frequency - Max
6 GHz
1st Contact Gender
Female
Operating Temperature
-40°C ~ 75°C
1st Connector Mounting Type
Panel Mount
Ingress Protection
IP66 - Dust Tight, Water Resistant
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.